Parametric results for: MIC5319-2.5YD5TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic531925yd5tr
Select parts from the table below to compare.
Compare
Compare
MIC5319-2.5YD5TR
Micrel Inc
Check for Price Yes Yes Transferred 5.5 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 2.55 V 2.445 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5319-2.5YD5-TR
Micrel Inc
Check for Price Yes Transferred 5.5 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 2.55 V 2.445 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC LEAD FREE, MO-193, TSOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
MIC5319-2.5YD5-TR
Microchip Technology Inc
Check for Price Yes Active 5.5 V 2.5 V 2.5 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.0225 % 0.0125 % 1 2.55 V 2.445 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-2.5YD5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5.5 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 2.55 V 2.445 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo