Parametric results for: MIC5319-2.5BMLTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mic531925bmltr
Select parts from the table below to compare.
Compare
Compare
MIC5319-2.5BMLTR
Micrel Inc
Check for Price No Obsolete 5.5 V 2.5 V 2.5 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.015 % 0.0125 % 1 2.55 V 2.445 V CMOS 2 % S-PDSO-N6 e0 Not Qualified 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC DFN VSON, SOLCC6,.08,25 6 MLF not_compliant EAR99 8542.39.00.01 8542.39.00.00 Fixed,Positive,Single Output,Ldo 10.1 504 5090.4 Automotive: -40C to +125C 2024-01-23 7439-92-1 89 YES 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable FMD
MIC5319-2.5BMLTR
Microchip Technology Inc
Check for Price No Obsolete 5.5 V 2.5 V 2.5 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.015 % 0.0125 % 1 2.55 V 2.445 V CMOS 2 % S-PDSO-N6 e0 Not Qualified 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC DFN VSON, SOLCC6,.08,25 6 MLF not_compliant EAR99 8542.39.00.01 8542.39.00.00 Fixed,Positive,Single Output,Ldo 10.1 504 5090.4 Automotive: -40C to +125C 2024-01-23 7439-92-1 89 YES 7439-92-1, 1333-86-4 DRC Conflict Free Undeterminable FMD