Parametric results for: MIC5317-3.0YM5 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic531730ym5
Select parts from the table below to compare.
Compare
Compare
MIC5317-3.0YM5-TR
Microchip Technology Inc
$0.1095 Yes Active 6 V 4 V 3 V 155 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 7 V 0.009 % 0.025 % 1 3.09 V 2.91 V CMOS 3 % R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5317-3.0YM5
Microchip Technology Inc
Check for Price Active 6 V 4 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 1 3.09 V 2.91 V CMOS 3 % R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5317-3.0YM5-T5
Microchip Technology Inc
Check for Price Yes Active 6 V 4 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 1 3.09 V 2.91 V CMOS 3 % R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5317-3.0YM5-TR
Micrel Inc
Check for Price Transferred 6 V 4 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 1 3.09 V 2.91 V CMOS R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo