Parametric results for: MIC5317-2.8YD5-T5 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic531728yd5t5
Select parts from the table below to compare.
Compare
Compare
MIC5317-2.8YD5-T5
Microchip Technology Inc
Check for Price Buy Yes Active 6 V 3.8 V 2.8 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 1 2.884 V 2.716 V CMOS 3 % R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip