Parametric results for: MIC5305-3.3YML-TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic530533ymltr
Select parts from the table below to compare.
Compare
Compare
MIC5305-3.3YML-TR
Microchip Technology Inc
$0.6955 Yes Active 5.5 V 4.3 V 3.3 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.01188 % 0.0165 % 1 3.366 V 3.234 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5305-3.3YMLTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5.5 V 2.25 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 3.366 V 3.234 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN VSON, 6 MLF
MIC5305-3.3YML-TR
Micrel Inc
Check for Price Yes Transferred 5.5 V 2.25 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 3.366 V 3.234 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC compliant Fixed,Positive,Single Output,Ldo 2 X 2 MM, LEAD FREE, MLF-6
MIC5305-3.3YMLTR
Micrel Inc
Check for Price Yes Yes Transferred 5.5 V 2.25 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 3.366 V 3.234 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN VSON, 6 MLF