Parametric results for: MIC5305-2.9BD5 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic530529bd5
Select parts from the table below to compare.
Compare
Compare
MIC5305-2.9BD5
Microchip Technology Inc
Check for Price Buy No Obsolete 5.5 V 2.25 V 2.9 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.0139 % 0.0145 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5305-2.9BD5
Micrel Inc
Check for Price Buy No Obsolete 5.5 V 2.25 V 2.9 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.0139 % 0.0145 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5305-2.9BD5TR
Micrel Inc
Check for Price Buy No Obsolete 5.5 V 2.25 V 2.9 V 85 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.0139 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5305-2.9BD5TR
Microchip Technology Inc
Check for Price Buy No Obsolete 5.5 V 2.25 V 2.9 V 85 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.0139 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo