Filter Your Search
1 - 4 of 4 results
![]() |
MIC5271-3.0YM5TR
Micrel Inc
|
Check for Price Buy | Yes | Transferred | 16 V | 3.3 V | 3 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 3.09 V | 2.91 V | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||||||
|
MIC5271-3.0YM5-TR
Micrel Inc
|
Check for Price Buy | Transferred | 16 V | 3.3 V | 3 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 3.09 V | 2.91 V | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||
|
MIC5271-3.0YM5-TR
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 16 V | 3.3 V | 3 V | 500 mV | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 20 V | 0.0762 % | 0.066 % | 1 | 3.09 V | 2.91 V | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Microchip | ||||||
![]() |
MIC5271-3.0YM5TR
Microchip Technology Inc
|
Check for Price Buy | Yes | Transferred | 16 V | 3.3 V | 3 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 3.09 V | 2.91 V | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |