Filter Your Search
1 - 3 of 3 results
![]() |
MIC5268-1.2YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
MIC5268-1.2YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC5268-1.2YM5-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.7 V | 1.2 V | 1.5 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01188 % | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |