Parametric results for: MIC5265-2.85YD5 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: mic5265285yd5
Select parts from the table below to compare.
Compare
Compare
MIC5265-2.85YD5-TR
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 3.85 V 2.85 V 210 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 0.0057 % 0.0855 % 1 2.936 V 2.765 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5265-2.85YD5
Micrel Inc
Check for Price Buy Yes Transferred 5.5 V 2.7 V 2.85 V 210 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 0.0057 % 0.0855 % 1 2.936 V 2.765 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
MIC5265-2.85YD5
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 2.7 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.936 V 2.765 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5265-2.85YD5-TR
Micrel Inc
Check for Price Buy Yes Transferred 5.5 V 2.7 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.936 V 2.765 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
MIC5265-2.85YD5-TX
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 3.85 V 2.85 V 210 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 0.0057 % 0.0855 % 1 2.936 V 2.765 V CMOS 3 % R-PDSO-G5 e4 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5265-2.85YD5TR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.7 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.936 V 2.765 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5265-2.85YD5TR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.7 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.936 V 2.765 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5