Parametric results for: MIC5265-2.6YD5TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic526526yd5tr
Select parts from the table below to compare.
Compare
Compare
MIC5265-2.6YD5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5.5 V 2.7 V 2.6 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.678 V 2.522 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5265-2.6YD5-TR
Microchip Technology Inc
Check for Price Yes Active 5.5 V 2.7 V 2.6 V 210 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 0.0052 % 0.078 % 1 2.678 V 2.522 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5265-2.6YD5TR
Micrel Inc
Check for Price Yes Yes Transferred 5.5 V 2.7 V 2.6 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.678 V 2.522 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5265-2.6YD5-TR
Micrel Inc
Check for Price Yes Transferred 5.5 V 2.7 V 2.6 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.678 V 2.522 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo