Parametric results for: MIC5235-5.0YM5-TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic523550ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5235-5.0YM5-TR
Microchip Technology Inc
$0.7879 Buy Yes Active 24 V 6 V 5 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.05 % 1 5.1 V 4.9 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5235-5.0YM5-TR
Micrel Inc
Check for Price Buy Yes Transferred 24 V 2.3 V 5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.9 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant Fixed,Positive,Single Output,Ldo LEAD FREE, SOT-23, 5 PIN
MIC5235-5.0YM5TR
Microchip Technology Inc
Check for Price Buy Yes Transferred 24 V 2.3 V 5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.9 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo LSSOP, SOT-23 5
MIC5235-5.0YM5TR
Micrel Inc
Check for Price Buy Yes Transferred 24 V 2.3 V 5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.9 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo LSSOP, SOT-23 5