Parametric results for: MIC5233-2.5YM5 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: mic523325ym5
Select parts from the table below to compare.
Compare
Compare
MIC5233-2.5YM5-TR
Microchip Technology Inc
$1.5109 Buy Yes Active 36 V 3.5 V 2.5 V 270 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 38 V 0.0125 % 0.025 % 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5233-2.5YM5-TRVAO
Microchip Technology Inc
Check for Price Buy Active 36 V 3.5 V 2.5 V 270 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 38 V 0.0125 % 0.025 % 1 2.55 V 2.45 V 2 % R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo
MIC5233-2.5YM5-TR
Micrel Inc
Check for Price Buy Yes Transferred 36 V 2.3 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.91 mm 1.45 mm MICREL INC LEAD FRE, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
MIC5233-2.5YM5TR
Microchip Technology Inc
Check for Price Buy Yes Transferred 36 V 2.3 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.91 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5233-2.5YM5
Microchip Technology Inc
Check for Price Buy Yes Active 36 V 3.5 V 2.5 V 270 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 38 V 0.012 % 0.025 % 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 1 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5233-2.5YM5TR
Micrel Inc
Check for Price Buy Yes Transferred 36 V 2.3 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.91 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5233-2.5YM5
Rochester Electronics LLC
Check for Price Buy No Yes Active 36 V 2.3 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 2.55 V 2.45 V R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC LEAD FREE, SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo SOT-23 5