Parametric results for: MIC5219-3.3YM5T&R under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic521933ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5219-3.3YM5-TR
Microchip Technology Inc
$1.0278 Buy Yes Yes Active 12 V 4.3 V 3.3 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.02541 % 0.0231 % 1 3.366 V 3.234 V 2 % R-PDSO-G5 e4 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5219-3.3YM5T&R
Micrel Inc
Check for Price Buy Yes Transferred 12 V 2.5 V 3.3 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.02541 % 0.0231 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo