Parametric results for: MIC5209-1.8YMT&R under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic520918ymtr
Select parts from the table below to compare.
Compare
Compare
MIC5209-1.8YM-TR
Microchip Technology Inc
$1.5350 Yes Yes Active 16 V 2.5 V 1.8 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.0018 % 0.0126 % 1 1.836 V 1.764 V 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Fixed,Positive,Single Output,Ldo Microchip
MIC5209-1.8YMT&R
Microchip Technology Inc
Check for Price Yes Active 16 V 2.5 V 1.8 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.0018 % 0.0126 % 1 1.836 V 1.764 V 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01