Parametric results for: MIC47100-0.8YMLTR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic4710008ymltr
Select parts from the table below to compare.
Compare
Compare
MIC47100-0.8YML-TR
Microchip Technology Inc
$2.2750 Yes Active 3.6 V 1 V 800 mV 80 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 4 V 0.00092 % 0.004 % 1 816 mV 784 mV NMOS 2 % S-XDSO-N8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC MLF-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC47100-0.8YMLTR
Micrel Inc
Check for Price Yes Yes Transferred 3.6 V 1 V 800 mV 80 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 4 V 0.00092 % 0.004 % 1 816 mV 784 mV NMOS 2 % S-XDSO-N8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 2 mm 900 µm MICREL INC HVSON, SOLCC8,.08,20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 8 MLF
MIC47100-0.8YMLTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3.6 V 1 V 800 mV 80 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 4 V 0.00092 % 0.004 % 1 816 mV 784 mV NMOS 2 % S-XDSO-N8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 2 mm 900 µm MICREL INC HVSON, SOLCC8,.08,20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 8 MLF