Parametric results for: MIC4128YMMETR under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic4128ymmetr
Select parts from the table below to compare.
Compare
Compare
MIC4128YMMETR
Microchip Technology Inc
Check for Price Yes Yes Transferred 18 V 18 V 1.5 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT 1 SOURCE AND SINK 20 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICREL INC MSOP HTSSOP, 8 compliant EAR99 8542.39.00.01
MIC4128YMMETR
Micrel Inc
Check for Price Yes Yes Transferred 18 V 18 V 1.5 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT 1 SOURCE AND SINK 20 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICREL INC MSOP HTSSOP, 8 compliant EAR99 8542.39.00.01