Parametric results for: MIC4125YME under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: mic4125yme
Select parts from the table below to compare.
Compare
Compare
MIC4125YME
Microchip Technology Inc
$1.7354 Buy Yes Active STANDARD 3 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS TRANSIENT NO 2 SINK COMPLEMENTARY 3.5 mA 20 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.93 mm 1.68 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC4125YME-TR
Microchip Technology Inc
Check for Price Buy Yes Yes Active STANDARD 3 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 COMPLEMENTARY 3.5 mA 20 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.89 mm 1.68 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC4125YME
Micrel Inc
Check for Price Buy Yes Transferred 18 V 3 A 100 ns 100 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT NO 2 SINK 20 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.93 mm 1.68 mm 3.94 mm MICREL INC SOIC-8 compliant