Parametric results for: MIC39151-1.8BT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic3915118bt
Select parts from the table below to compare.
Compare
Compare
MIC39151-1.8BT
Rochester Electronics LLC
Check for Price Buy No No Active 16 V 2.25 V 1.8 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.836 V 1.764 V R-XSFM-T5 e0 NOT SPECIFIED 125 °C -40 °C 240 30 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC SFM TO-220, 5 PIN 3 unknown Fixed,Positive,Single Output,Ldo
MIC39151-1.8BT
Micrel Inc
Check for Price Buy No Obsolete 16 V 2.25 V 1.8 V 375 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 20 V 0.009 % 0.018 % 1 1.836 V 1.764 V BIPOLAR 2 % R-PSFM-T5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 9.0424 mm 10.2235 mm 4.445 mm MICREL INC TO-220, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC39151-1.8BT
Microchip Technology Inc
Check for Price Buy No Obsolete 16 V 2.25 V 1.8 V 375 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 20 V 0.009 % 0.018 % 1 1.836 V 1.764 V BIPOLAR 2 % R-PSFM-T5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 9.0424 mm 10.2235 mm 4.445 mm MICREL INC SFM TO-220, SIP5,.1,67TB 3 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01