Parametric results for: MIC39150-1.8WT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic3915018wt
Select parts from the table below to compare.
Compare
Compare
MIC39150-1.8WT
Microchip Technology Inc
$2.1986 Buy Yes Active 16 V 2.25 V 1.8 V 375 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 20 V 0.009 % 0.018 % 1 1.836 V 1.764 V BIPOLAR 2 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.114 mm 10.224 mm 4.445 mm MICROCHIP TECHNOLOGY INC TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC39150-1.8WT
Rochester Electronics LLC
Check for Price Buy No Active 16 V 2.25 V 1.8 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.836 V 1.764 V R-XSFM-T3 e0 3 125 °C -40 °C 240 30 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS INC , unknown Fixed,Positive,Single Output,Ldo SFM 3
MIC39150-1.8WT
Micrel Inc
Check for Price Buy Yes Transferred 16 V 2.25 V 1.8 V 375 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 20 V 0.009 % 0.018 % 1 1.836 V 1.764 V BIPOLAR 2 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 9.114 mm 10.224 mm 4.445 mm MICREL INC TO-220, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo