Parametric results for: MIC38C45AYM under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: mic38c45aym
Select parts from the table below to compare.
Compare
Compare
MIC38C45AYMM-TR
Microchip Technology Inc
$1.0020 Yes Active 15 V 18 V 8.2 V 500 mA 6 mA YES BUCK 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
MIC38C45AYM
Microchip Technology Inc
$2.4100 Yes Active 15 V 18 V 8.2 V 500 mA 6 mA YES BUCK 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC38C45AYM-TR
Microchip Technology Inc
$2.4100 Yes Active 15 V 18 V 8.2 V 500 mA 6 mA YES BUCK 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
MIC38C45AYMTR
Micrel Inc
Check for Price Yes Yes Transferred 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC compliant EAR99 8542.39.00.01 SOIC SOP, 8
MIC38C45AYMMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC compliant EAR99 8542.39.00.01 MSOP TSSOP, 8
MIC38C45AYMM
Micrel Inc
Check for Price Yes Transferred 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC compliant LEAD FREE, MSOP-8
MIC38C45AYM-TR
Micrel Inc
Check for Price Yes Transferred 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC compliant LEAD FREE, SOIC-8
MIC38C45AYMM
Rochester Electronics LLC
Check for Price Yes Active 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 COMMERCIAL 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS LLC unknown MSOP LEAD FREE, MSOP-8 8
MIC38C45AYM
Rochester Electronics LLC
Check for Price No Active 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 COMMERCIAL 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm ROCHESTER ELECTRONICS LLC unknown SOIC LEAD FREE, SOIC-8 8
MIC38C45AYMM-TR
Micrel Inc
Check for Price Yes Transferred 15 V 18 V 8.2 V 500 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC compliant LEAD FREE, MSOP-8