Parametric results for: MIC3775-1.65BMMTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic3775165bmmtr
Select parts from the table below to compare.
Compare
Compare
MIC3775-1.65BMMTR
Microchip Technology Inc
Check for Price No Obsolete 6 V 2.25 V 1.65 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.683 V 1.617 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICREL INC MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC3775-1.65BMMTR
Micrel Inc
Check for Price No Obsolete 6 V 2.25 V 1.65 V 750 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.683 V 1.617 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICREL INC MSOP MSOP-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo