Parametric results for: MIC29371-5.0BT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2937150bt
Select parts from the table below to compare.
Compare
Compare
MIC29371-5.0BT
Microchip Technology Inc
Check for Price Buy Obsolete 26 V 4.3 V 5 V 300 mV 750 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.02 % 0.015 % 1 5.2 V 4.8 V BIPOLAR 2.5 % R-XSFM-T5 e0 Not Qualified 125 °C -40 °C 5 UNSPECIFIED TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 4.445 mm 10.223 mm 15.113 mm MICROCHIP TECHNOLOGY INC SFM TO-220, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC29371-5.0BT
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 26 V 4.3 V 5 V 750 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 5.2 V 4.8 V BIPOLAR R-XSFM-T5 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 5 UNSPECIFIED TO-220 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC SFM TO-220, 5 PIN 3 unknown Fixed,Positive,Single Output,Ldo
MIC29371-5.0BT
Micrel Inc
Check for Price Buy No Obsolete 26 V 4.3 V 5 V 300 mV 750 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.02 % 0.015 % 1 5.2 V 4.8 V BIPOLAR 2.5 % R-XSFM-T5 e0 Not Qualified 125 °C -40 °C 5 UNSPECIFIED TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 4.445 mm 10.223 mm 15.113 mm MICREL INC TO-220, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo