Parametric results for: MIC28514T-E/PHAVAO under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic28514tephavao
Select parts from the table below to compare.
Compare
Compare
MIC28514T-E/PHAVAO
Microchip Technology Inc
Check for Price Yes Active 12 V 5 V 75 V 4.5 V 600 mV 32 V 5 A YES BUCK 880 kHz SWITCHING REGULATOR 1 S-PQCC-N32 e3 125 °C -40 °C AEC-Q104 32 PLASTIC/EPOXY HVQCCN LCC32,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 6 mm 6 mm 900 µm MICROCHIP TECHNOLOGY INC VQFN-32 compliant Microchip