Parametric results for: MIC2774L-29YM5-TR under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic2774l29ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC2774L-29YM5-TR
Microchip Technology Inc
$0.7246 Buy Yes Active 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC2774L-29YM5-TR
Micrel Inc
Check for Price Buy Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant LEAD FREE, SOT-23, 5 PIN
MIC2774L-29YM5TR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant EAR99 8542.39.00.01 LSSOP, SOT-23 5
MIC2774L-29YM5TR
Micrel Inc
Check for Price Buy Yes Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant EAR99 8542.39.00.01 LSSOP, SOT-23 5