Parametric results for: MIC24051YJLTR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: mic24051yjltr
Select parts from the table below to compare.
Compare
Compare
MIC24051YJLTR
Micrel Inc
Check for Price Yes Active 6 A YES 750 kHz CURRENT-MODE R-PQCC-N28 Not Qualified 2 28 PLASTIC/EPOXY QCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER YES NO LEAD 635 µm QUAD MICREL INC QCCN, LCC28,.2X.24,25 compliant
MIC24051YJL-TR
Microchip Technology Inc
Check for Price Yes Obsolete 12 V 19 V 4.5 V 800 mV 5.5 V 6 A YES BUCK 750 kHz SWITCHING REGULATOR 1 AUTOMOTIVE R-XQCC-N28 e4 125 °C -40 °C 28 UNSPECIFIED HVQCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 5 mm 6 mm 900 µm MICROCHIP TECHNOLOGY INC 5 X 6 MM, LEAD FREE, QFN-28 compliant EAR99 8542.39.00.01 Microchip
MIC24051YJL-TR
Micrel Inc
Check for Price Yes Transferred 12 V 19 V 4.5 V 17 A YES BUCK 750 kHz ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 5.5 V SWITCHING REGULATOR CURRENT-MODE 1 AUTOMOTIVE R-XQCC-N28 Not Qualified 2 125 °C -40 °C 260 40 28 UNSPECIFIED HVQCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm QUAD 5 mm 6 mm 900 µm MICREL INC 5 X 6 MM, LEAD FREE, QFN-28 compliant
MIC24051YJLTR
Microchip Technology Inc
Check for Price Yes Active 6 A YES 750 kHz CURRENT-MODE R-PQCC-N28 Not Qualified 2 28 PLASTIC/EPOXY QCCN LCC28,.2X.24,25 RECTANGULAR CHIP CARRIER YES NO LEAD 635 µm QUAD MICREL INC QCCN, LCC28,.2X.24,25 compliant