Filter Your Search
1 - 5 of 5 results
|
MIC24051YJL
Microchip Technology Inc
|
Check for Price Buy | Active | 12 V | 19 V | 4.5 V | 17 A | YES | BUCK | 750 kHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 5.5 V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XQCC-N28 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MIC24051YJLTR
Micrel Inc
|
Check for Price Buy | Yes | Active | 6 A | YES | 750 kHz | CURRENT-MODE | R-PQCC-N28 | Not Qualified | 2 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 635 µm | QUAD | MICREL INC | QCCN, LCC28,.2X.24,25 | compliant | ||||||||||||||||||||||||
|
MIC24051YJL-TR
Microchip Technology Inc
|
Check for Price Buy | Yes | Obsolete | 12 V | 19 V | 4.5 V | 800 mV | 5.5 V | 6 A | YES | BUCK | 750 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XQCC-N28 | e4 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 5 X 6 MM, LEAD FREE, QFN-28 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC24051YJL-TR
Micrel Inc
|
Check for Price Buy | Yes | Transferred | 12 V | 19 V | 4.5 V | 17 A | YES | BUCK | 750 kHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-XQCC-N28 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 900 µm | MICREL INC | 5 X 6 MM, LEAD FREE, QFN-28 | compliant | |||||||||
|
MIC24051YJLTR
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 6 A | YES | 750 kHz | CURRENT-MODE | R-PQCC-N28 | Not Qualified | 2 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2X.24,25 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 635 µm | QUAD | MICREL INC | QCCN, LCC28,.2X.24,25 | compliant |