Parametric results for: MIC2211-MPYMLTR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic2211mpymltr
Select parts from the table below to compare.
Compare
Compare
MIC2211-MPYML-TR
Microchip Technology Inc
$1.3250 Buy Yes Active 5.5 V 2.25 V 2.8 V 240 mV 150 mA 3 V 420 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 7 V 0.02856 % 0.028 % 1 2.856 V 2.744 V 3.06 V 2.94 V 2 % S-XDSO-N10 e4 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MLF-10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC2211-MPYML-TR
Micrel Inc
Check for Price Buy Yes Transferred 5.5 V 2.25 V 2.8 V 150 mA 3 V 420 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 1 2.856 V 2.744 V 3.06 V 2.94 V 2 % S-XDSO-N10 e4 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC 3 X 3 MM, LEAD FREE, MLF-10 compliant Fixed,Positive,Multiple Output,Ldo
MIC2211-MPYMLTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.25 V 2.8 V 150 mA 3 V 420 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 1 2.856 V 2.744 V 3.06 V 2.94 V 2 % S-XDSO-N10 e4 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo DFN 10 MLF
MIC2211-MPYMLTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.25 V 2.8 V 150 mA 3 V 420 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 1 2.856 V 2.744 V 3.06 V 2.94 V 2 % S-XDSO-N10 e4 Not Qualified 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo DFN 10 MLF