Parametric results for: MIC2183YQS-TR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mic2183yqstr
Select parts from the table below to compare.
Compare
Compare
MIC2183YQSTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5 V 3 V 14 V 2.9 V YES PUSH-PULL 440 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.748 mm MICREL INC SOIC SSOP, 16 compliant EAR99 8542.39.00.01
MIC2183YQS-TR
Microchip Technology Inc
Check for Price Buy Yes Obsolete 5 V 3.3 V 14 V 2.9 V 1.3 V 12 V YES BUCK 440 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.748 mm MICROCHIP TECHNOLOGY INC LEAD FREE, QSOP-16 compliant EAR99 8542.39.00.01
MIC2183YQSTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5 V 3 V 14 V 2.9 V YES PUSH-PULL 440 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.748 mm MICREL INC SOIC SSOP, 16 compliant EAR99 8542.39.00.01