Parametric results for: MIC2077-1BWM under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic20771bwm
Select parts from the table below to compare.
Compare
Compare
MIC2077-1BWM
Micrel Inc
Check for Price No Obsolete 5 V 2.7 V 5.5 V +2.4V 4 YES NO ALSO UNDER VOLTAGE LOCKOUT THRESHOLD IS 2.15V LOAD SWITCH 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm MICREL INC 0.300 INCH, SOIC-16 unknown
MIC2077-1BWM
Microchip Technology Inc
Check for Price No Obsolete 5 V 2.7 V 5.5 V +2.4V 4 YES NO ALSO UNDER VOLTAGE LOCKOUT THRESHOLD IS 2.15V LOAD SWITCH 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm MICROCHIP TECHNOLOGY INC SOIC-16 compliant SOIC 16 EAR99 8542.39.00.01
MIC2077-1BWM
Rochester Electronics LLC
Check for Price No No Active 5 V 2.7 V 5.5 V 4 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, SOIC-16 unknown SOIC 16
MIC2077-1BWMTR
Microchip Technology Inc
Check for Price No Obsolete 5 V 2.7 V 5.5 V 4 YES NO LOAD SWITCH 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm MICREL INC 0.300 INCH, SOIC-16 unknown SOIC 16 EAR99 8542.39.00.01
MIC2077-1BWMTR
Micrel Inc
Check for Price No Obsolete 5 V 2.7 V 5.5 V 4 YES NO LOAD SWITCH 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm MICREL INC 0.300 INCH, SOIC-16 unknown SOIC 16 EAR99 8542.39.00.01