Filter Your Search
1 - 2 of 2 results
|
MHV12-470S06N
V-Infinity LLC
|
Check for Price Buy | Transferred | NO | 6 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 13.2 V | 10.8 V | 0.03 % | 1 | 1 | -500 V | OVER CURRENT; SHORT CIRCUIT | 0.01414 Vrms | 3 W | YES | R-MSMA-T7 | 60 °C | -10 °C | 7 | METAL | SMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | 110 mm | 19.75 mm | 12 mm | V-INFINITY LLC | PACKAGE-7 | unknown | 8542.39.00.01 | ||||
|
MHV12-470S06N
CUI Inc
|
Check for Price Buy | Obsolete | NO | 12 V | 6 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 13.2 V | 10.8 V | 0.03 % | 1 | 1 | -500 V | OVER CURRENT; SHORT CIRCUIT | 0.01414 Vrms | 3 W | YES | R-MSMA-T7 | 60 °C | -10 °C | 7 | METAL | SMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | 110 mm | 19.75 mm | 12 mm | CUI INC | PACKAGE-7 | compliant | EAR99 |