Parametric results for: MF10CCWMX under Active Filters

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: mf10ccwmx
Select parts from the table below to compare.
Compare
Compare
MF10CCWMX/NOPB
Texas Instruments
$1.7087 Buy Yes Yes Active 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 12 mA 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e3 Not Qualified 3 70 °C 260 30 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SO-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
MF10CCWMX
National Semiconductor Corporation
Check for Price Buy No Transferred 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e0 Not Qualified 2A 70 °C 220 30 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SO-20 not_compliant EAR99 8542.39.00.01
MF10CCWMX/NOPB
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e3 COMMERCIAL 3 70 °C 260 40 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
MF10CCWMX/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e3 Not Qualified 3 70 °C 260 40 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SO-20 compliant EAR99 8542.39.00.01
MF10CCWMX
Texas Instruments
Check for Price Buy No No Obsolete 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e0 Not Qualified 2A 70 °C 220 20 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-20 20 not_compliant EAR99 8542.39.00.01