Parametric results for: MF10ACWMX under Active Filters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mf10acwmx
Select parts from the table below to compare.
Compare
Compare
MF10ACWMX
National Semiconductor Corporation
Check for Price No Obsolete 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e0 Not Qualified 70 °C 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown EAR99 8542.39.00.01
MF10ACWMX
Texas Instruments
Check for Price No Obsolete 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e0 Not Qualified 70 °C 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown EAR99 8542.39.00.01