Parametric results for: MDA-V-20-R under Electric Fuses

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: mdav20r
Select parts from the table below to compare.
Compare
Compare
BK8-MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 20 A TIME LAG ELECTRIC FUSE 483 J 1.5 kA CSA, UL e3 THROUGH HOLE NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE TRAY NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK1-MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 20 A TIME LAG ELECTRIC FUSE 483 J 1.5 kA CSA, UL e3 THROUGH HOLE NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
TR-MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE TR NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP unknown
BK/MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE BULK NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK-MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE BULK NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant
TR1/MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 1.5 kA CE e3 THROUGH HOLE TR NO Tin (Sn) PIN WIRE 31.75 mm 6.35 mm EATON CORP compliant EAR99 8536.10.00.40
TR/MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE TR NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40