Filter Your Search
1 - 2 of 2 results
|
MD06S1NCGD
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 250 mA | 28 V | 10000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | LONG FLATTED | .25A@125VAC | .25A@28VDC | 250 mA | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.4 mm | 13.34 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
![]() |
MD06S1NCGD
C&K
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 6 | DP6T | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .25A@125VAC | .25A@28VDC | 250 mA | 125 V | 600VRMS V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | ZINC ALLOY | 1/4-28 | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | ZINC ALLOY | 30 deg | DIALLYL PHTHALATE | 12 | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 9.4 mm | 13.34 mm | 0.25 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS |