Parametric results for: MCT62 under Optocoupler

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
-
Manufacturer Part Number: mct62
Select parts from the table below to compare.
Compare
Compare
MCT62XSM
Isocom Components
$0.2645 Buy Yes Yes Active 50 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -25 °C 2 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs
MCT62G
Isocom Components
$0.2645 Buy Yes Yes Active 50 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -25 °C 2 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
MCT62XG
Isocom Components
$0.2645 Buy Yes Yes Active 50 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -25 °C 2 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs
MCT62SM
Isocom Components
$0.2645 Buy Yes Yes Active 50 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -25 °C 2 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
MCT62X
Isocom Components
$0.2999 Buy Yes Yes Active 50 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -25 °C 2 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs
MCT62
Isocom Components
$0.2999 Buy Yes Yes Active 50 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -25 °C 2 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
MCT62
onsemi
$0.4005 Buy Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 30 mA 5 kV 100 % UL APPROVED, VDE APPROVED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 25 µs e3 100 °C -55 °C 2 Matte Tin (Sn) - annealed ONSEMI compliant 8541.40.80.00 Transistor Outputs onsemi PDIP-8 DIP-16 646CQ
MCT62SD
onsemi
$0.4508 Buy Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 30 mA 5 kV 100 % UL APPROVED, VDE APPROVED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 2 Matte Tin (Sn) - annealed ONSEMI compliant 8541.40.80.00 Transistor Outputs onsemi PDIP-8 GW 709AF
MCT62S
onsemi
$0.4628 Buy Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 30 mA 5 kV 100 % UL APPROVED, VDE APPROVED 30 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 2 Matte Tin (Sn) - annealed ONSEMI compliant 8541.40.80.00 Transistor Outputs onsemi PDIP-8 GW 709AF
MCT62H
Vishay Intertechnologies
$0.5181 Buy Yes Obsolete 60 mA NO THROUGH HOLE MOUNT 5 kV 200 % UL APPROVED 70 V SEPARATE, 2 CHANNELS 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 2 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay ROHS COMPLIANT, PLASTIC, DIP-8