Parametric results for: MCR100-8RL under Silicon Controlled Rectifiers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: mcr1008rl
Select parts from the table below to compare.
Compare
Compare
MCR100-8RLG
onsemi
Check for Price Yes Yes Obsolete 800 A 100 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE 800 mV 10 A 600 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ONSEMI TO-92 LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
MCR100-8RL
onsemi
Check for Price Yes Obsolete 800 A 100 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE 800 mV 10 A 600 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 CASE 29-11 not_compliant EAR99 8541.30.00.80 onsemi
MCR100-8RL
Motorola Mobility LLC
Check for Price Transferred 1.7 V 800 A 100 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 800 mV 10 A 600 V TO-92 O-PBCY-W3 e0 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM MOTOROLA INC TO-92 CYLINDRICAL, O-PBCY-W3 3 unknown EAR99 8541.30.00.80
MCR100-8RL
Freescale Semiconductor
Check for Price No Obsolete 1.7 V 800 A 100 µA 5 mA 200 µA 600 V SCR 800 mV 10 A e0 125 °C -40 °C NO Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS , unknown
MCR100-8RL
Motorola Semiconductor Products
Check for Price No Transferred 1.7 V 800 A 100 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 800 mV 10 A 600 V TO-92 O-PBCY-W3 e0 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
MCR100-8RL
Rochester Electronics LLC
Check for Price Yes No Active 200 µA 600 V 800 mA SCR SINGLE 600 V TO-92 O-PBCY-T3 e0 COMMERCIAL 240 30 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 CASE 29-11 unknown
MCR100-8RLG
Rochester Electronics LLC
Check for Price No Active 200 µA 600 V 800 mA SCR SINGLE 600 V TO-92 O-PBCY-T3 e1 COMMERCIAL NOT SPECIFIED 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 CASE 29-11 unknown