Filter Your Search
1 - 1 of 1 results
|
MCP7940NT-E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | YES | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |