Parametric results for: MCP79400T-I/SN under Timers or RTCs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp79400tisn
Select parts from the table below to compare.
Compare
Compare
MCP79400T-I/SN
Microchip Technology Inc
$1.0550 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 3 mA 5.5 V 1.8 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01 Microchip