Parametric results for: MCP624-E/SL under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp624esl
Select parts from the table below to compare.
Compare
Compare
MCP624-E/SL
Microchip Technology Inc
$2.8322 Buy Yes Active 200 µV 10 V/us 5 nA 14.4 mA 68 dB 4 OPERATIONAL AMPLIFIER 2.5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO NO NO 6.5 V AUTOMOTIVE 20000 25110 NO R-PDSO-G14 Not Qualified e3 84 dB 1 125 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 14 compliant EAR99 8542.39.00.01 Microchip