Parametric results for: MCP6232-E/P under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp6232ep
Select parts from the table below to compare.
Compare
Compare
MCP6232-E/P
Microchip Technology Inc
$50.5175 Buy Yes Yes Active 7 mV 0.15 V/us 1.1 nA 60 µA 61 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V AUTOMOTIVE 300 31620 NO R-PDIP-T8 Not Qualified e3 75 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Microchip