Filter Your Search
1 - 1 of 1 results
![]() |
MCP6033T-E/SN
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 150 µV | 4000 V/us | 5 nA | 1.35 mA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 10000 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 93 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |