Parametric results for: MCP6021T-E/OT under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcp6021teot
Select parts from the table below to compare.
Compare
Compare
MCP6021T-E/OT
Microchip Technology Inc
$0.8799 Yes Yes Active 2.5 mV 7 V/us 5 nA 1.35 mA 74 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10000 31620 NO R-PDSO-G5 Not Qualified e3 90 dB 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 5 compliant EAR99 8542.33.00.01 Microchip
MCP6021T-E/OT/VAO
Microchip Technology Inc
Check for Price Yes Active 2.5 mV 7 V/us 5 nA 1.35 mA 74 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10000 31620 NO R-PDSO-G5 e3 90 dB 1 125 °C -40 °C 260 AEC-Q100; TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC compliant
MCP6021T-E/OTVAO
Microchip Technology Inc
Check for Price Active 2.5 mV 7 V/us 5 nA 1.35 mA 74 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10000 31620 NO R-PDSO-G5 e3 90 dB 1 125 °C -40 °C 260 AEC-Q100; TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.33.00.01 Microchip LSSOP, TSOP5/6,.11,37