Filter Your Search
1 - 1 of 1 results
|
MCP4351-103E/P
Microchip Technology Inc
|
Check for Price | Active | 3 V | 257 | NO | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO HAS INC/DEC CTRL INTERFACE; FOR PART VALIDATION SCREENSHOT HAS SENT | 1 kHz | 1 | 20 % | 5.5 V | 450 µA | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T20 | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | 8542.39.00.01 |