Parametric results for: MCP4251-103E/ML under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp4251103eml
Select parts from the table below to compare.
Compare
Compare
MCP4251-103E/ML
Microchip Technology Inc
$1.0152 Yes Yes Active 5 V 257 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE S-PQCC-N16 Not Qualified e3 1 125 °C -40 °C 260 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 16 compliant EAR99 8542.39.00.01 Microchip