Filter Your Search
1 - 1 of 1 results
![]() |
MCP4162T-502E/MF
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | 8542.39.00.01 | Microchip |