Parametric results for: MCP4018T-503E/LT under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp4018t503elt
Select parts from the table below to compare.
Compare
Compare
MCP4018T-503E/LT
Microchip Technology Inc
$0.5440 Buy Yes Yes End Of Life 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 600 µA 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4018T-503E/LTY
Microchip Technology Inc
Check for Price Buy Active 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 150 ppm/°C R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SC-70, 6 PIN unknown