Parametric results for: MCP2515T-I/SOVAO under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp2515tisovao
Select parts from the table below to compare.
Compare
Compare
MCP2515T-I/SOVAO
Microchip Technology Inc
Check for Price Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 e3 85 °C -40 °C AEC-Q100 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant EAR99 8542.39.00.01 Microchip