Parametric results for: MCP23009-E/SO under Parallel IO Ports

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp23009eso
Select parts from the table below to compare.
Compare
Compare
MCP23009-E/SO
Microchip Technology Inc
$1.3568 Buy Yes Yes Active 8 10 MHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 1 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 1 125 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-18 18 compliant EAR99 8542.39.00.01 Microchip
MCP23009-E/SOVAO
Microchip Technology Inc
Check for Price Buy Active 8 10 MHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 1 mA 5.5 V 1.8 V R-PDSO-G18 125 °C -40 °C AEC-Q100 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC-18 unknown