Parametric results for: MCP2221AT-I/SLVAO under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp2221atislvao
Select parts from the table below to compare.
Compare
Compare
MCP2221AT-I/SLVAO
Microchip Technology Inc
Check for Price Active I2C; SMBUS; UART 1.5 MBps 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 95 mA 5.5 V 3 V R-PDSO-G14 85 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant