Parametric results for: MCP1825T-5002E/DC under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp1825t5002edc
Select parts from the table below to compare.
Compare
Compare
MCP1825T-5002E/DC
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 5.475 V 5 V 210 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223 SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1825T-5002E/DCVAO
Microchip Technology Inc
Check for Price Active 6 V 5.475 V 5 V 210 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0042 % 0.05 % 1 5.125 V 4.875 V CMOS 2.5 % R-PSSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY HSOP SOT-223-5 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES GULL WING 1.27 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 5 PIN unknown Fixed,Positive,Single Output,Ldo